LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI CD4071DM/TR product image
Images for reference only

HGSEMI CD4071DM/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
CD4071DM/TR
LCSC Part #
C51953507
Packaging
SOP-14
Customer #
Key Attributes
2uA 3V~18V SOP-14 Gates and Inverters RoHS
Datasheetpdf iconHGSEMI CD4071DM/TR
In-Stock: 2,490
2,490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1093$ 0.55
50+$ 0.0871$ 4.36
150+$ 0.076$ 11.40
500+$ 0.0676$ 33.80
2,500+$ 0.061$ 152.50
5,000+$ 0.0576$ 288.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerHGSEMI
PackagingSOP-14
Features-
Logic FamilyCD4
Operating Temperature-40℃~+85℃
Input Logic Level - High3.5V;7V;11V
Input Logic Level - Low1.5V;3V;4V
Output Logic Level - High4.95V;9.95V;14.95V
Quiescent Current(Iq)2uA
Voltage - Supply3V~18V
Current - Output High(IOH)8mA
Number of Channels4;2
Propagation Delay-
Output Logic Level - Low50mV
Current - Output Low(IOL)20mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The CD4071D is a quad 2-input OR gate. These quad gate circuits are monolithic CMOS ICs constructed using N-channel and P-channel enhancement-mode transistors. They feature equal source and sink current capability. The device also incorporates buffered outputs, which improve transfer characteristics by providing extremely high gain. All inputs are buffered.

Features

AI Translation
  • Wide supply voltage range: VDD = 3 V to 18 V
  • Fully static operation
  • 5V, 10V, 15V parametric ratings
  • Standardized symmetrical output characteristics
  • ESD-protected inputs and outputs
  • Operating temperature range: -40°C to +85°C