HGSEMI RC4558LM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | RC4558LM/TR |
| LCSC Part # | C51953504 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 2mV 1.7V/us 90dB 50nA 3mA 3.5MHz SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 1.7V/us | |
| Input Offset Current(Ios) | 30nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 3mA | |
| Gain Bandwidth Product | 3.5MHz | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~-2.5V;2.5V~18V | |
| Single Supply | 5V~36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The RC4558L is a dual general-purpose operational amplifier. Its high common-mode input voltage range and freedom from latch-up make it ideal for voltage follower applications. The device features short-circuit protection, and internal frequency compensation ensures stable operation without external components.
Features
AI Translation
- Internal frequency compensation
- Continuous short-circuit protection
- Wide common-mode voltage range
- Wide differential voltage range
- High DC voltage gain (≈100 dB)
- Unity-gain bandwidth (≈3.5 MHz)
- Low input bias
- Low input offset voltage and offset current
- SOP-8 package
Applications
AI Translation
- Active filters
- Compensation amplifiers
- Audio preamplifiers
- Electronic instrumentation
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0557 | $ 0.56 |
| 100+ | $ 0.0442 | $ 4.42 |
| 300+ | $ 0.0385 | $ 11.55 |
| 1,000+ | $ 0.0342 | $ 34.20 |
| 4,000+ | $ 0.0308 | $ 123.20 |
| 8,000+ | $ 0.0291 | $ 232.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 1.7V/us | |
| Input Offset Current(Ios) | 30nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 50nA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 3mA | |
| Gain Bandwidth Product | 3.5MHz | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~-2.5V;2.5V~18V | |
| Single Supply | 5V~36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The RC4558L is a dual general-purpose operational amplifier. Its high common-mode input voltage range and freedom from latch-up make it ideal for voltage follower applications. The device features short-circuit protection, and internal frequency compensation ensures stable operation without external components.
Features
AI Translation
- Internal frequency compensation
- Continuous short-circuit protection
- Wide common-mode voltage range
- Wide differential voltage range
- High DC voltage gain (≈100 dB)
- Unity-gain bandwidth (≈3.5 MHz)
- Low input bias
- Low input offset voltage and offset current
- SOP-8 package
Applications
AI Translation
- Active filters
- Compensation amplifiers
- Audio preamplifiers
- Electronic instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



