LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM CN1020M8C2P2B-S125A product image
  • CN1020M8C2P2B-S125A thumbnail 1
  • CN1020M8C2P2B-S125A thumbnail 2
  • CN1020M8C2P2B-S125A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM CN1020M8C2P2B-S125ARoHS

Manufacturer
TyoHMAsian Brands
MPN
CN1020M8C2P2B-S125A
LCSC Part #
C51939742
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
20Ω 2A 3000K ±10% ±20% Through Hole,P=7.5mm NTC Thermistors RoHS
Datasheetpdf iconTyoHM CN1020M8C2P2B-S125A
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6482$ 0.65
10+$ 0.5234$ 5.23
30+$ 0.4618$ 13.85
100+$ 0.4019$ 40.19
400+$ 0.3646$ 145.84
800+$ 0.3452$ 276.16
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerTyoHM
PackagingThrough Hole,P=7.5mm
Height18.5mm
Resistance @ 25℃20Ω
Width5.5mm
Operating Temperature-40℃~+170℃
Steady State Current (Max)2A
Diameter (φD)12.5mm
Thermal Time Constant50s
B Constant (25℃/50℃)3000K
B Constant Tolerance±10%
Resistance Tolerance±20%