HGSEMI MAX202EIM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | MAX202EIM/TR |
| LCSC Part # | C519090 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 5-V DUAL RS-232 LINE DRIVER/RECEIVER WITH ±15-kV ESD PROTECTION |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX202 device contains two line drivers, two line receivers, and a dual charge-pump circuit, providing ±15-kV ESD protection pin-to-pin (serial port connection pins, including GND). The device meets TIA/EIA-232-F standard requirements, providing an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors support single 5-V supply operation. The device supports data signaling rates up to 120 kbit/s and driver output slew rates up to 30 V/μs.
Features
- RS-232 bus pins with ±15kV ESD protection (Human Body Model)
- Meets or exceeds TIA/EIA-232-F and ITU v.28 standard requirements
- 5V VCC supply
- Operating data rate up to 120 kbit/s
- External capacitors: 4×0.1μF
- Latch-up immunity exceeds 100mA per JESD 78, Class II
Applications
- Battery-powered systems
- Personal digital assistants
- Notebook computers
- Handheld computers
- Handheld devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3216 | $ 1.61 |
| 50+ | $ 0.2559 | $ 12.80 |
| 150+ | $ 0.2278 | $ 34.17 |
| 500+ | $ 0.1769 | $ 88.45 |
| 2,500+ | $ 0.1613 | $ 403.25 |
| 5,000+ | $ 0.1519 | $ 759.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX202 device contains two line drivers, two line receivers, and a dual charge-pump circuit, providing ±15-kV ESD protection pin-to-pin (serial port connection pins, including GND). The device meets TIA/EIA-232-F standard requirements, providing an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors support single 5-V supply operation. The device supports data signaling rates up to 120 kbit/s and driver output slew rates up to 30 V/μs.
Features
- RS-232 bus pins with ±15kV ESD protection (Human Body Model)
- Meets or exceeds TIA/EIA-232-F and ITU v.28 standard requirements
- 5V VCC supply
- Operating data rate up to 120 kbit/s
- External capacitors: 4×0.1μF
- Latch-up immunity exceeds 100mA per JESD 78, Class II
Applications
- Battery-powered systems
- Personal digital assistants
- Notebook computers
- Handheld computers
- Handheld devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



