FUET FS5151DB04100-H40-R02
| Manufacturer |
FUET
Asian Brands |
| Mfr. Part # | FS5151DB04100-H40-R02 |
| LCSC Part # | C51901987 |
| Package | - |
| Customer # | |
| Description | 5% 4Ω Electromagnetic 260Hz 91dB 10W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7377 | $ 2.74 |
10+ | $ 2.6759 | $ 26.76 |
40+ | $ 2.6341 | $ 105.36 |
100+ | $ 2.5924 | $ 259.24 |
Standard Packaging 20/Full
Box | ||
Better price for more quantity?
$