HGSEMI LM1881N
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | LM1881N |
| LCSC Part # | C518923 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | Video Sync Separator |
| Description | 0℃~+70℃ DIP-8 Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | HGSEMI | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6808 | $ 0.68 |
10+ | $ 0.5519 | $ 5.52 |
50+ | $ 0.4701 | $ 23.51 |
100+ | $ 0.4057 | $ 40.57 |
500+ | $ 0.3664 | $ 183.20 |
1,000+ | $ 0.3475 | $ 347.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$