Dragonstate HDR-150632RA-15P1
| Manufacturer |
Dragonstate
Asian Brands |
| Mfr. Part # | HDR-150632RA-15P1 |
| LCSC Part # | C51889631 |
| Package | - |
| Customer # | |
| Description | 10% 32Ω Electromagnetic 450Hz 109dB 20mW Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
144
144
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1065 $ 1.0512 | $ 1.05 |
10+ | $ 0.9208 $ 0.8748 | $ 8.75 |
30+ | $ 0.8186 $ 0.7777 | $ 23.33 |
150+ | $ 0.7026 $ 0.6675 | $ 100.13 |
450+ | $ 0.6515 $ 0.6190 | $ 278.55 |
1,050+ | $ 0.6283 $ 0.5969 | $ 626.75 |
Standard Packaging 150/Full
Tray | ||
Better price for more quantity?
$