Manual Desoldering Pump Pen Type 330mm x 23mm
| Manufacturer | |
| MPN | GS100 |
| LCSC Part # | C5182793 |
| Packaging | - |
| Customer # | |
| Key Attributes | Desoldering Tools RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Desoldering Tools | |
| Manufacturer | GOOT | |
| Packaging | - | |
| Usage Scenario | - | |
| colour | Elephant white | |
| Length | 330mm | |
| external diameter | - | |
| material quality | - | |
| internal diameter | - | |
| Impedance coefficient | - | |
| characteristic | - | |
| Size | - | |
| diameter | 23mm | |
| Weight | 89g | |
| specifications | - | |
| Maximum suction | - | |
| Category | - |
| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Desoldering Tools | |
| Manufacturer | GOOT | |
| Packaging | - | |
| Usage Scenario | - | |
| colour | Elephant white | |
| Length | 330mm | |
| external diameter | - | |
| material quality | - | |
| internal diameter | - |
| Type | Description | |
|---|---|---|
| Impedance coefficient | - | |
| characteristic | - | |
| Size | - | |
| diameter | 23mm | |
| Weight | 89g | |
| specifications | - | |
| Maximum suction | - | |
| Category | - |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.1881 | $ 12.19 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Desoldering Tools | |
| Manufacturer | GOOT | |
| Packaging | - | |
| Usage Scenario | - | |
| colour | Elephant white | |
| Length | 330mm | |
| external diameter | - | |
| material quality | - | |
| internal diameter | - | |
| Impedance coefficient | - | |
| characteristic | - | |
| Size | - | |
| diameter | 23mm | |
| Weight | 89g | |
| specifications | - | |
| Maximum suction | - | |
| Category | - |
| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Desoldering Tools | |
| Manufacturer | GOOT | |
| Packaging | - | |
| Usage Scenario | - | |
| colour | Elephant white | |
| Length | 330mm | |
| external diameter | - | |
| material quality | - | |
| internal diameter | - |
| Type | Description | |
|---|---|---|
| Impedance coefficient | - | |
| characteristic | - | |
| Size | - | |
| diameter | 23mm | |
| Weight | 89g | |
| specifications | - | |
| Maximum suction | - | |
| Category | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


