USB Hub 4-Port USB2.0 0.25m 50261
| Manufacturer | UGREENAsian Brands |
| MPN | 50261 |
| LCSC Part # | C5161718 |
| Packaging | - |
| Customer # | |
| Key Attributes | Switches, Hubs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Switches, Hubs | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| material quality | - | |
| network interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 21
21 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3228 | $ 3.32 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Switches, Hubs | |
| Manufacturer | UGREEN | |
| Packaging | - | |
| material quality | - | |
| network interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

