HGSEMI 74HC244M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | 74HC244M/TR |
| LCSC Part # | C5160082 |
| Packaging | SOP-20 |
| Customer # | |
| Key Attributes | 8-channel buffer/line driver with three-state control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74 Series | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 11ns@4.5V,50pF | |
| Quiescent Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
74HC244 is a high-speed silicon gate CMOS device with pin compatibility with Low-power Schottky TTL (LSTTL) series. The circuit fully complies with JEDEC standard no.7A. 74HC244 is an octal buffer/line driver with 3-state output control. The 3-state outputs are controlled by the output enable inputs (1 and 2OE(overline)). When the enable input ([nOE(overline)]) is HIGH, the outputs are in a high-impedance state. 74HC244 is similar to 74HC240, except that 74HC240 features inverting outputs.
Features
- Octal bus driver
- Non-inverting tri-state outputs
- ESD protection: Human Body Model (EIA/JESD22-A114-A) exceeds 2000V; Machine Model (EIA/JESD22-A115-A) exceeds 200V
- Operating temperature range: -40~85℃
- Package: DIP20/SOP20
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2361 | $ 1.18 |
| 50+ | $ 0.1828 | $ 9.14 |
| 150+ | $ 0.1599 | $ 23.99 |
| 500+ | $ 0.1314 | $ 65.70 |
| 2,000+ | $ 0.1204 | $ 240.80 |
| 4,000+ | $ 0.1128 | $ 451.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 6mA | |
| Series | 74 Series | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 11ns@4.5V,50pF | |
| Quiescent Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
74HC244 is a high-speed silicon gate CMOS device with pin compatibility with Low-power Schottky TTL (LSTTL) series. The circuit fully complies with JEDEC standard no.7A. 74HC244 is an octal buffer/line driver with 3-state output control. The 3-state outputs are controlled by the output enable inputs (1 and 2OE(overline)). When the enable input ([nOE(overline)]) is HIGH, the outputs are in a high-impedance state. 74HC244 is similar to 74HC240, except that 74HC240 features inverting outputs.
Features
- Octal bus driver
- Non-inverting tri-state outputs
- ESD protection: Human Body Model (EIA/JESD22-A114-A) exceeds 2000V; Machine Model (EIA/JESD22-A115-A) exceeds 200V
- Operating temperature range: -40~85℃
- Package: DIP20/SOP20
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



