HGSEMI LM2575TB-5.0
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | LM2575TB-5.0 |
| LCSC Part # | C5160069 |
| Package | TO-220B-5 |
| Customer # | |
| Key Attributes | 2A switching step-down voltage regulator |
| Description | Buck Switching Regulator IC Fixed 5V 1 Output 2A TO-220B-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Package | TO-220B-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
139 
139
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5846 | $ 0.58 |
10+ | $ 0.4774 | $ 4.77 |
50+ | $ 0.3913 | $ 19.57 |
100+ | $ 0.3384 | $ 33.84 |
500+ | $ 0.3067 | $ 153.35 |
1,000+ | $ 0.2901 | $ 290.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$