EVERPOWER 401206
| Manufacturer | EVERPOWERAsian Brands |
| MPN | 401206 |
| LCSC Part # | C5154291 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sockets RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Sockets | |
| Manufacturer | EVERPOWER | |
| Packaging | - | |
| Rod diameter (mm) | - | |
| Hexagonal diameter | 9.5mm | |
| material quality | Chromium Vanadium Steel | |
| Hexagonal dimensions | - | |
| Hexagonal internal dimensions | - | |
| Drive size | - | |
| Hexagonal outer diameter | 11.8mm | |
| Inner height of sleeve head | - | |
| Drive square hole | - | |
| length | -;25mm | |
| specifications | -;6mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 89
89 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4074 | $ 0.41 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Sockets | |
| Manufacturer | EVERPOWER | |
| Packaging | - | |
| Rod diameter (mm) | - | |
| Hexagonal diameter | 9.5mm | |
| material quality | Chromium Vanadium Steel | |
| Hexagonal dimensions | - | |
| Hexagonal internal dimensions | - | |
| Drive size | - | |
| Hexagonal outer diameter | 11.8mm | |
| Inner height of sleeve head | - | |
| Drive square hole | - | |
| length | -;25mm | |
| specifications | -;6mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

