Delixi Electric 99T1A200
| Manufacturer | Delixi ElectricAsian Brands |
| MPN | 99T1A200 |
| LCSC Part # | C5149395 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ammeters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Ammeters | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| Accuracy | Level 1.5 | |
| Overload Ratio | - | |
| Built-in Shunt Range | - | |
| Direct Range | - | |
| Range through Current Transformer | 200/5A | |
| Jaw size | - | |
| Phase Type | - | |
| Jaw type | - | |
| Current Type | AC | |
| function | - | |
| Measurement Frequency | - | |
| Display type | Pointer type | |
| Aperture Size | 43mm×43mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.498 | $ 2.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Ammeters | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| Accuracy | Level 1.5 | |
| Overload Ratio | - | |
| Built-in Shunt Range | - | |
| Direct Range | - | |
| Range through Current Transformer | 200/5A | |
| Jaw size | - | |
| Phase Type | - | |
| Jaw type | - | |
| Current Type | AC | |
| function | - | |
| Measurement Frequency | - | |
| Display type | Pointer type | |
| Aperture Size | 43mm×43mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030339000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030339000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

