LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Great Wall Precision 018055 product image
  • 018055 thumbnail 1
  • 018055 thumbnail 2
  • 018055 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Steel Tape Rules 5m × 19mmRoHS

Manufacturer
MPN
018055
LCSC Part #
C5148699
Packaging
-
Customer #
Key Attributes
Tape Rules RoHS
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0248$ 2.02
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Dimensional Measuring/Tape Rules
ManufacturerGreat Wall Precision
Packaging-
Bandwidth L (mm)-
width19mm
Foot length (m)-
size-
Durability-
specifications5m×19mm
material quality-
Applicable scope-
Usage Scenario-
characteristic-
Appearance dimensions70×70×28mm
power-
Net weight-
length5m
colourBlue Case, White Ruler Band
surface treatmentHeat treatment
thickness-
Button functionDual Braking
Material of tapeSteel material
Shell materialABS
voltage-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece