LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Great Wall Precision 018032 product image
Images for reference only

Steel Tape Rules 2m × 12.5mmRoHS

Manufacturer
MPN
018032
LCSC Part #
C5148695
Packaging
-
Customer #
Key Attributes
Tape Rules RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9643$ 0.96
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMeasuring & Inspecting/Dimensional Measuring/Tape Rules
ManufacturerGreat Wall Precision
Packaging-
Bandwidth L (mm)-
width12.5mm
Foot length (m)-
size-
Durability-
specifications2m×12.5mm
material quality-
Applicable scope-
Usage Scenario-
characteristic-
power-
Appearance dimensions60×60×22mm
Net weight-
length2m
colourBlue Case, White Ruler Band
surface treatmentHeat treatment
thickness-
Button functionDual Braking
Material of tapeSteel material
Shell materialABS
voltage-