VO KNP5W-0Ω22±5%-CP
| Manufacturer |
VO
Asian Brands |
| Mfr. Part # | KNP5W-0Ω22±5%-CP |
| LCSC Part # | C5144920 |
| Package | Through Hole,D8xL25mm |
| Customer # | |
| Key Attributes | RES 220mΩ ±5% 5W Through Hole,D8xL25mm |
| Description | 220mΩ 5W 500V Wirewound Resistor ±5% Through Hole,D8xL25mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Package | Through Hole,D8xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1997 | $ 1.00 |
50+ | $ 0.1529 | $ 7.65 |
150+ | $ 0.135 | $ 20.25 |
500+ | $ 0.1127 | $ 56.35 |
2,500+ | $ 0.1027 | $ 256.75 |
5,000+ | $ 0.0967 | $ 483.50 |
Standard Packaging 50/Full
Bag | ||