VO KNP10W-27Ω±5%-AP
| Manufacturer |
VO
Asian Brands |
| Mfr. Part # | KNP10W-27Ω±5%-AP |
| LCSC Part # | C5144911 |
| Package | Through Hole,D7.5xL41mm |
| Customer # | |
| Key Attributes | RES 27Ω ±5% 10W Through Hole,D7.5xL41mm |
| Description | 27Ω 10W 500V Wirewound Resistor ±5% Through Hole,D7.5xL41mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Package | Through Hole,D7.5xL41mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
24 
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3924 | $ 0.39 |
10+ | $ 0.3109 | $ 3.11 |
30+ | $ 0.2762 | $ 8.29 |
100+ | $ 0.2219 | $ 22.19 |
500+ | $ 0.2023 | $ 101.15 |
1,000+ | $ 0.1902 | $ 190.20 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$