VO KNP10W-1Ω±5%-AP
| Manufacturer |
VO
Asian Brands |
| Mfr. Part # | KNP10W-1Ω±5%-AP |
| LCSC Part # | C5144903 |
| Package | Through Hole,D7.5xL41mm |
| Customer # | |
| Key Attributes | RES 1Ω ±5% 10W Through Hole,D7.5xL41mm |
| Description | 1Ω 10W 500V Wirewound Resistor ±5% Through Hole,D7.5xL41mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Package | Through Hole,D7.5xL41mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
38
38
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.424 | $ 0.42 |
10+ | $ 0.3382 | $ 3.38 |
30+ | $ 0.3001 | $ 9.00 |
100+ | $ 0.2334 | $ 23.34 |
500+ | $ 0.2128 | $ 106.40 |
1,000+ | $ 0.2001 | $ 200.10 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$