IC Micro Test Clip 30Vac/60Vdc 1A
| Manufacturer |
ETA
Asian Brands |
| MPN | ETA3123-1 |
| LCSC Part # | C5144444 |
| Packaging | - |
| Customer # | |
| Description | IC Clips RoHS |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/IC Clips | |
| Manufacturer | ETA | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030339000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.4408 | $ 1.44 |
Standard Packaging 10/Full
Bag | ||
Better price for more quantity?
$