LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
STANLEY 16-235-23 product image
  • 16-235-23 thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

STANLEY 16-235-23RoHS

Manufacturer
MPN
16-235-23
LCSC Part #
C5141905
Packaging
-
Customer #
Key Attributes
Punches RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTools & Consumables/Punches
ManufacturerSTANLEY
Packaging-
specifications5/16"(8mm)
Number of pieces/set included-
Rod diameter10mm
material qualityCr-V Alloy Steel
Appearance dimensions-
hardnessHead: HRC48~58; Tail: HRC32~46
Cone punch-
Length L (mm)150mm
mould-
Plate thickness-
Sharp punchWidth: 8mm
Punching range-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3
Sales UnitPiece
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4248$ 2.42
Standard Packaging3/Full Box
Better price for more quantity?
$