Hantek HDG3022B
| Manufacturer | HantekAsian Brands |
| MPN | HDG3022B |
| LCSC Part # | C5139844 |
| Packaging | - |
| Customer # | |
| Key Attributes | Signal Generator RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Signal Generator | |
| Manufacturer | Hantek | |
| Packaging | - | |
| RealTimeSamplingRate | 300MSa/S | |
| Accuracy | ±1ppm,18-28°C | |
| Size | 308mm x 232mm x 110mm | |
| Interface | USB Host,USB Device | |
| Passageway | 2CH | |
| StorageDepth | 2Mpts | |
| Broadband | 25MHZ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 188.798 | $ 188.80 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543201000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543201000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



