FLUKE I400E CHINA
| Manufacturer | |
| Mfr. Part # | I400E CHINA |
| LCSC Part # | C5128861 |
| Package | - |
| Customer # | |
| Key Attributes | FLUKE clamp current probe 5Hz-20kHz 1A-400A 600V 1m 1 piece |
| Description | Probe RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Probe | |
| Manufacturer | FLUKE | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9018129190 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 39.3361 | $ 39.34 |
10+ | $ 38.3444 | $ 383.44 |
Standard Packaging 1/Full
Box | ||