HGSEMI TC7660M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | TC7660M/TR |
| LCSC Part # | C512761 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Charge Pump DC-DC Voltage Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Inverted | |
| Frequency - Switching | 10kHz | |
| Features | Cascade support | |
| Operating Voltage | 3V~9.5V | |
| Output Voltage | -10V~-2.5V | |
| Energy Efficiency | 98% | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1649 | $ 0.82 |
| 50+ | $ 0.1284 | $ 6.42 |
| 150+ | $ 0.1128 | $ 16.92 |
| 500+ | $ 0.0933 | $ 46.65 |
| 2,500+ | $ 0.0897 | $ 224.25 |
| 5,000+ | $ 0.0844 | $ 422.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



