YGTAPE Off-White Masking Tape 11m*30mm 1pc
| Manufacturer |
YGTAPE
Asian Brands |
| MPN | 3011 |
| LCSC Part # | C5125787 |
| Packaging | - |
| Customer # | |
| Key Attributes | YGTAPE Off-White Masking Tape 11m*30mm 1pc |
| Description | Industrial Tape RoHS |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Adhesives & Sealants/Industrial Tape | |
| Manufacturer | YGTAPE | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
6+ | $ 0.1526 | $ 0.92 |
Standard Packaging 72/Full
| ||
Better price for more quantity?
$