cjiang FTW2012FE4R7KT
| Manufacturer | cjiangAsian Brands |
| MPN | FTW2012FE4R7KT |
| LCSC Part # | C5125092 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 840mA 0.36Ω 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 0805 | |
| Current Rating | 840mA | |
| Inductance | 4.7uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 360mΩ | |
| Current - Saturation(Isat) | 520mA | |
| Ratings | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,550
1,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.1085 | $ 1.09 |
| 100+ | $ 0.0847 | $ 8.47 |
| 300+ | $ 0.0715 | $ 21.45 |
| 2,000+ | $ 0.0635 | $ 127.00 |
| 4,000+ | $ 0.0567 | $ 226.80 |
| 10,000+ | $ 0.053 | $ 530.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 0805 | |
| Current Rating | 840mA | |
| Inductance | 4.7uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 360mΩ | |
| Current - Saturation(Isat) | 520mA | |
| Ratings | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



