KAFUWELL YS3007
| Manufacturer | KAFUWELLAsian Brands |
| MPN | YS3007 |
| LCSC Part # | C5124393 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sandpaper |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sandpaper | |
| Manufacturer | KAFUWELL | |
| Packaging | - | |
| length | - | |
| Mesh count | 1000 Grit | |
| diameter | - | |
| specifications | - | |
| size | 280x230mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sandpaper | |
| Manufacturer | KAFUWELL | |
| Packaging | - | |
| length | - |
| Type | Description | |
|---|---|---|
| Mesh count | 1000 Grit | |
| diameter | - | |
| specifications | - | |
| size | 280x230mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1928 | $ 2.19 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sandpaper | |
| Manufacturer | KAFUWELL | |
| Packaging | - | |
| length | - | |
| Mesh count | 1000 Grit | |
| diameter | - | |
| specifications | - | |
| size | 280x230mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sandpaper | |
| Manufacturer | KAFUWELL | |
| Packaging | - | |
| length | - |
| Type | Description | |
|---|---|---|
| Mesh count | 1000 Grit | |
| diameter | - | |
| specifications | - | |
| size | 280x230mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



