Shikues SMF16CA
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SMF16CA |
| LCSC Part # | C5116419 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 16VWM 26VC SOD-123FL |
| Description | 7.7A@10/1000us 26V 200W@10/1000us 19.7V Bidirectional 16V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shikues | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0169 $ 0.0161 | $ 0.81 |
500+ | $ 0.0132 $ 0.0126 | $ 6.30 |
3,000+ | $ 0.011 $ 0.0105 | $ 31.50 |
6,000+ | $ 0.0098 $ 0.0094 | $ 56.40 |
24,000+ | $ 0.0087 $ 0.0083 | $ 199.20 |
51,000+ | $ 0.0081 $ 0.0077 | $ 392.70 |
Standard Packaging 3000/Full
Reel | ||