LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI HGV8544M/TR product image
  • HGV8544M/TR thumbnail 1
  • HGV8544M/TR thumbnail 2
  • HGV8544M/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI HGV8544M/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
HGV8544M/TR
LCSC Part #
C5116327
Packaging
SOP-14
Customer #
Key Attributes
Single-supply amplifier with rail-to-rail input and output
Datasheetpdf iconHGSEMI HGV8544M/TR
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3154$ 1.58
50+$ 0.2515$ 12.58
150+$ 0.224$ 33.60
500+$ 0.1898$ 94.90
2,500+$ 0.1571$ 392.75
5,000+$ 0.1479$ 739.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingSOP-14
Number of Channels4
Vos - Input Offset Voltage6mV
Slew Rate750V/ms
Input Offset Current(Ios)30pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current4pA
Common Mode Rejection Ratio(CMRR)48dB
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current45uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density42nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

HGV8541/HGV8542/HGV8544 are single, dual, and quad rail-to-rail input and output, single-supply amplifiers featuring ultralow supply current and 1MHz bandwidth. All devices operate from 2.7V and 5V single-supply rails. These devices provide 1MHz bandwidth while consuming only 45μA per amplifier.

HGV8541/HGV8542/HGV8544 feature ultralow input bias current, making them suitable for integrators, photodiode amplifiers, piezoelectric sensors, and other applications with high source impedance. With only 45μA supply current per amplifier, these devices are ideal for battery-powered applications.

Rail-to-rail input and output enables designers to implement ASIC buffering in single-supply systems. HGV8541/HGV8542/HGV8544 are optimized to maintain high gain at low supply voltages, making them suitable for active filters and gain stages.

HGV8541/HGV8542/HGV8544 are rated over the extended industrial temperature range of -40°C to +125°C. HGV8541 is available in 5-pin SOT-23, 5-pin SC70, and 8-pin SOP packages. HGV8542 is available in 8-pin SOP, 8-pin MSOP, and 8-pin TSSOP surface-mount packages. HGV8544 is available in 14-pin narrow-body SOP and 14-pin TSSOP surface-mount packages. All MSOP, SC70, and SOT package products are available in tape and reel only.

Features

AI Translation
  • Single-supply operation: 2.7V to 5.5V
  • Low input bias current: 4pA
  • Unity-gain stable
  • Low supply current: 45μA per amplifier
  • Wide bandwidth: 1MHz
  • Rail-to-rail input and output
  • No phase reversal

Applications

AI Translation
  • ASIC input or output amplifier
  • Sensor interface
  • Piezoelectric sensor amplifier
  • Medical instrumentation
  • Mobile communications
  • Audio output
  • Portable systems
  • Notch filter
  • Comparator function