HGSEMI LM7815S/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM7815S/TR |
| LCSC Part # | C507195 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | Three-Terminal Fixed Positive Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-3 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+80℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM78xx series are voltage regulator circuits designed for televisions, radios/cassette players, electronic instruments, and various equipment. The series includes LM7805, LM7806, LM7808, LM7809, LM7810, LM7812, LM7815, LM7818, and LM7824. Available in 3-lead plastic TO-220 and TO-263 packages with heatsink tab.
Features
AI Translation
- High output current, I<sub>OMAX</sub> = 1.2A.
- No external components required.
- Built-in over-temperature and short-circuit protection circuits.
In-Stock: 595
595 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2756 | $ 1.38 |
| 50+ | $ 0.2187 | $ 10.94 |
| 150+ | $ 0.1943 | $ 29.15 |
| 500+ | $ 0.1684 | $ 84.20 |
| 2,500+ | $ 0.1549 | $ 387.25 |
| 5,000+ | $ 0.1467 | $ 733.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-3 | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+80℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 35V | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM78xx series are voltage regulator circuits designed for televisions, radios/cassette players, electronic instruments, and various equipment. The series includes LM7805, LM7806, LM7808, LM7809, LM7810, LM7812, LM7815, LM7818, and LM7824. Available in 3-lead plastic TO-220 and TO-263 packages with heatsink tab.
Features
AI Translation
- High output current, I<sub>OMAX</sub> = 1.2A.
- No external components required.
- Built-in over-temperature and short-circuit protection circuits.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



