HGSEMI 74HC4051M/TR
| Manufacturer |
HGSEMI
Asian Brands |
| MPN | 74HC4051M/TR |
| LCSC Part # | C507180 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Performance of digitally controlled analog switches |
| Description | 3/8 3V~9V 160uA 18ns@4.5V,50pF SOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
9,750
9,750
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1286 | $ 0.64 |
50+ | $ 0.1023 | $ 5.12 |
150+ | $ 0.0892 | $ 13.38 |
500+ | $ 0.0793 | $ 39.65 |
2,500+ | $ 0.0642 | $ 160.50 |
5,000+ | $ 0.0603 | $ 301.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$