HGSEMI CD4093BE
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4093BE |
| LCSC Part # | C507155 |
| Packaging | DIP-14L |
| Customer # | |
| Key Attributes | 4-channel 2-input NAND gate circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14L | |
| Features | - | |
| Input Logic Level - Low | 1.9V~2.8V;3.9V~5.2V;5.8V~7.4V | |
| Input Logic Level - High | 2.2V~2.9V;4.6V~5.9V;6.8V~8.8V | |
| Operating Temperature | 0℃~+60℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 0V~50mV | |
| Propagation Delay | 190ns@5V,50pF;90ns@10V,50pF;65ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 265
265 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1796 | $ 0.90 |
| 50+ | $ 0.1471 | $ 7.36 |
| 150+ | $ 0.1313 | $ 19.70 |
| 500+ | $ 0.1115 | $ 55.75 |
| 2,000+ | $ 0.1027 | $ 205.40 |
| 5,000+ | $ 0.0975 | $ 487.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14L | |
| Features | - | |
| Input Logic Level - Low | 1.9V~2.8V;3.9V~5.2V;5.8V~7.4V | |
| Input Logic Level - High | 2.2V~2.9V;4.6V~5.9V;6.8V~8.8V | |
| Operating Temperature | 0℃~+60℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 0V~50mV | |
| Propagation Delay | 190ns@5V,50pF;90ns@10V,50pF;65ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



