HGSEMI CD4538BM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4538BM/TR |
| LCSC Part # | C507151 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Dual Precision Monostable |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Voltage - Supply | 5V~15V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 4000B Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 440uA;1.1mA;3mA | |
| Current - Output Low(IOL) | 440uA;1.1mA;3mA | |
| Setup Time | - | |
| Quiescent Current | 5nA | |
| Hold Time | - | |
| Propagation Delay | 300ns@5V,50pF;150ns@10V,50pF;100ns@15V,50pF | |
| Trigger Type | Rising Edge;Falling Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4538B is a dual, precision monostable multivibrator with independent trigger and reset controls. The device is retriggerable and resettable, with internal latching on the control inputs. Two trigger inputs are provided to allow either rising-edge or falling-edge triggering. The reset input is active low and inhibits triggering while asserted. Precise control of output pulse width is achieved through linear CMOS technology. Pulse duration and accuracy are determined by external components Rx and Cx. The device prevents the timing capacitor from discharging through the timing pins under power-off conditions, eliminating the need for an external series protection resistor on the timing pins. ESD input protection is provided on all pins.
Features
- Wide supply voltage range: 5.0V to 15V
- High noise immunity: 0.45 VCC (typical)
- Low-power TTL compatibility: capable of driving 2 74L or 1 74LS load
- New formula: PWOUT = RC (PW in seconds, R in ohms, C in farads)
- Pulse width variation between devices: ±1.0% (typical)
- Wide pulse width range: 1 μs to ∞
- Separate latch reset input
- Symmetrical output sink and source current capability
- Low quiescent current: 5 nA (typical) @ 5 VDC
- Pin-compatible with CD4528B
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1727 | $ 0.86 |
| 50+ | $ 0.1365 | $ 6.83 |
| 150+ | $ 0.121 | $ 18.15 |
| 500+ | $ 0.1017 | $ 50.85 |
| 2,500+ | $ 0.093 | $ 232.50 |
| 5,000+ | $ 0.0879 | $ 439.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Voltage - Supply | 5V~15V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 4000B Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 440uA;1.1mA;3mA | |
| Current - Output Low(IOL) | 440uA;1.1mA;3mA | |
| Setup Time | - | |
| Quiescent Current | 5nA | |
| Hold Time | - | |
| Propagation Delay | 300ns@5V,50pF;150ns@10V,50pF;100ns@15V,50pF | |
| Trigger Type | Rising Edge;Falling Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4538B is a dual, precision monostable multivibrator with independent trigger and reset controls. The device is retriggerable and resettable, with internal latching on the control inputs. Two trigger inputs are provided to allow either rising-edge or falling-edge triggering. The reset input is active low and inhibits triggering while asserted. Precise control of output pulse width is achieved through linear CMOS technology. Pulse duration and accuracy are determined by external components Rx and Cx. The device prevents the timing capacitor from discharging through the timing pins under power-off conditions, eliminating the need for an external series protection resistor on the timing pins. ESD input protection is provided on all pins.
Features
- Wide supply voltage range: 5.0V to 15V
- High noise immunity: 0.45 VCC (typical)
- Low-power TTL compatibility: capable of driving 2 74L or 1 74LS load
- New formula: PWOUT = RC (PW in seconds, R in ohms, C in farads)
- Pulse width variation between devices: ±1.0% (typical)
- Wide pulse width range: 1 μs to ∞
- Separate latch reset input
- Symmetrical output sink and source current capability
- Low quiescent current: 5 nA (typical) @ 5 VDC
- Pin-compatible with CD4528B
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



