HGSEMI CD4543BM/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | CD4543BM/TR |
| LCSC Part # | C507148 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | BCD-to-7-Segment Latch/Decoder/Driver for Liquid Crystals |
| Description | 3V~15V SOP-16 Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | HGSEMI | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,675
4,675
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1331 | $ 0.67 |
50+ | $ 0.1063 | $ 5.32 |
150+ | $ 0.0929 | $ 13.94 |
500+ | $ 0.0829 | $ 41.45 |
2,500+ | $ 0.0697 | $ 174.25 |
5,000+ | $ 0.0657 | $ 328.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$