LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM7808S/TR product image
  • LM7808S/TR thumbnail 1
  • LM7808S/TR thumbnail 2
  • LM7808S/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM7808S/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM7808S/TR
LCSC Part #
C507144
Packaging
TO-263-3
Customer #
Key Attributes
Three-terminal fixed positive voltage regulator circuit
Datasheetpdf iconHGSEMI LM7808S/TR
In-Stock: 1,210
1,210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2603$ 1.30
50+$ 0.2031$ 10.16
150+$ 0.1786$ 26.79
500+$ 0.148$ 74.00
2,500+$ 0.1344$ 336.00
5,000+$ 0.1263$ 631.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingTO-263-3
Output Voltage8V
Number of Outputs1
Operating Temperature-20℃~+80℃@(Ta)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current1.2A
Operating Voltage35V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The LM78xx series are voltage regulator circuits designed for televisions, radios/cassette players, electronic instruments, and various equipment. The series includes LM7805, LM7806, LM7808, LM7809, LM7810, LM7812, LM7815, LM7818, and LM7824. Available in 3-lead plastic TO-220 and TO-263 packages with heatsink tab.

Features

AI Translation
  • High output current, I<sub>OMAX</sub> = 1.2A.
  • No external components required.
  • Built-in over-temperature and short-circuit protection circuits.