HGSEMI OP07N
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | OP07N |
| LCSC Part # | C507138 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | Very low offset single bipolar operational amplifier |
| Description | 150uV 1.8nA 170V/ms 120dB 3V~22V 500kHz 1 DIP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,900 
1,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2119 | $ 1.06 |
50+ | $ 0.1647 | $ 8.24 |
150+ | $ 0.1444 | $ 21.66 |
500+ | $ 0.1192 | $ 59.60 |
2,000+ | $ 0.108 | $ 216.00 |
4,000+ | $ 0.1012 | $ 404.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$