XHXDZ 3514BOX-8Ω1W-2P1.25
| Manufacturer | XHXDZAsian Brands |
| MPN | 3514BOX-8Ω1W-2P1.25 |
| LCSC Part # | C50387207 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5% 8Ω 1kHz 96dB 1W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | XHXDZ | |
| Packaging | - | |
| Total Harmonic Distortion(THD) | 5% | |
| Impedance | 8Ω | |
| Resonant Frequency | 1kHz | |
| Sound Pressure Level(SPL) | 96dB | |
| Rated Power | 1W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 297
297 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4866 | $ 1.49 |
| 10+ | $ 1.2381 | $ 12.38 |
| 30+ | $ 1.1015 | $ 33.05 |
| 300+ | $ 0.9466 | $ 283.98 |
| 600+ | $ 0.8791 | $ 527.46 |
| 900+ | $ 0.8469 | $ 762.21 |
Standard Packaging300/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | XHXDZ | |
| Packaging | - | |
| Total Harmonic Distortion(THD) | 5% | |
| Impedance | 8Ω | |
| Resonant Frequency | 1kHz | |
| Sound Pressure Level(SPL) | 96dB | |
| Rated Power | 1W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



