XHXDZ 4020BOXCF-8Ω1W-2P1.25
| Manufacturer | XHXDZAsian Brands |
| MPN | 4020BOXCF-8Ω1W-2P1.25 |
| LCSC Part # | C50387203 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5% 8Ω 950Hz 98dB 1W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | XHXDZ | |
| Packaging | - | |
| Total Harmonic Distortion(THD) | 5% | |
| Impedance | 8Ω | |
| Resonant Frequency | 950Hz | |
| Sound Pressure Level(SPL) | 98dB | |
| Rated Power | 1W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Impedance: 8.0Ω ±20% (at 1.6K Hz, 1.0 Vrms)
- Rated Input Power: 1.0 Watt (at 2.83 Vrms noise for 96 hours)
- Maximum Input Power: 1.2 Watt
- Minimum Resonant Frequency: 950 Hz ±20%
- Output Sound Pressure Level: 98 ±3 dB (0.1 Watt, 0.1 m distance, averaged at 0.8K, 1.0K, 1.5K, 2.0K Hz)
- Effective Frequency Range: Fo ~ 20KHz (based on output SPL ~10 dB)
- Distortion: Less than 5% (at 1.6KHz, 0.89 Vrms)
- Operating Temperature: -25℃ ~ +65℃
- Storage Temperature: -25℃ ~ +65℃
- Reliability Tests include: High/Low Temperature Cycle Test, Humidity Resistance Test, Continuous Load Test (white noise unweighted filter 2.83 Vrms, 100 hours), Drop Test (75 cm free fall onto concrete floor, 10 times), Abnormal Sound Test (200 ~ 5000 Hz sine wave, 2.2 Vrms), Polarity Test (diaphragm shall move forward when positive DC current is applied to "+" or marked terminal)
In-Stock: 88
88 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7121 | $ 1.71 |
| 10+ | $ 1.459 | $ 14.59 |
| 30+ | $ 1.2994 | $ 38.98 |
| 100+ | $ 1.1368 | $ 113.68 |
| 500+ | $ 1.0632 | $ 531.60 |
| 1,000+ | $ 1.031 | $ 1031.00 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | XHXDZ | |
| Packaging | - | |
| Total Harmonic Distortion(THD) | 5% | |
| Impedance | 8Ω | |
| Resonant Frequency | 950Hz | |
| Sound Pressure Level(SPL) | 98dB | |
| Rated Power | 1W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Impedance: 8.0Ω ±20% (at 1.6K Hz, 1.0 Vrms)
- Rated Input Power: 1.0 Watt (at 2.83 Vrms noise for 96 hours)
- Maximum Input Power: 1.2 Watt
- Minimum Resonant Frequency: 950 Hz ±20%
- Output Sound Pressure Level: 98 ±3 dB (0.1 Watt, 0.1 m distance, averaged at 0.8K, 1.0K, 1.5K, 2.0K Hz)
- Effective Frequency Range: Fo ~ 20KHz (based on output SPL ~10 dB)
- Distortion: Less than 5% (at 1.6KHz, 0.89 Vrms)
- Operating Temperature: -25℃ ~ +65℃
- Storage Temperature: -25℃ ~ +65℃
- Reliability Tests include: High/Low Temperature Cycle Test, Humidity Resistance Test, Continuous Load Test (white noise unweighted filter 2.83 Vrms, 100 hours), Drop Test (75 cm free fall onto concrete floor, 10 times), Abnormal Sound Test (200 ~ 5000 Hz sine wave, 2.2 Vrms), Polarity Test (diaphragm shall move forward when positive DC current is applied to "+" or marked terminal)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



