LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XHXDZ 3818BOXCF-8Ω1W-2P1.25 product image
  • 3818BOXCF-8Ω1W-2P1.25 thumbnail 1
  • 3818BOXCF-8Ω1W-2P1.25 thumbnail 2
  • 3818BOXCF-8Ω1W-2P1.25 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XHXDZ 3818BOXCF-8Ω1W-2P1.25RoHS

Manufacturer
XHXDZAsian Brands
MPN
3818BOXCF-8Ω1W-2P1.25
LCSC Part #
C50387202
Packaging
-
Customer #
Key Attributes
5% 8Ω 950Hz 98dB 1W Speakers RoHS
Datasheetpdf iconXHXDZ 3818BOXCF-8Ω1W-2P1.25
In-Stock: 94
94 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7121$ 1.71
10+$ 1.459$ 14.59
30+$ 1.2994$ 38.98
100+$ 1.1368$ 113.68
500+$ 1.0632$ 531.60
1,000+$ 1.031$ 1031.00
Standard Packaging500/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Speakers
ManufacturerXHXDZ
Packaging-
Frequency Range950Hz~20kHz
Total Harmonic Distortion(THD)5%
Impedance
Resonant Frequency950Hz
Sound Pressure Level(SPL)98dB
Rated Power1W

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Rated Impedance: 8.0Ω ± 20% (at 1.6K Hz, 1.0 Vrms)
  • Rated Input Power: 1.0 Watt (at 2.83 Vrms noise for 96 hours)
  • Maximum Input Power: 1.2 Watt
  • Minimum Resonant Frequency: 950 Hz ± 20%
  • Sound Pressure Level: 98 ± 3dB (0.1 Watt, 0.1m distance, average at 0.8K, 1.0K, 1.5K, 2.0K Hz)
  • Effective Frequency Range: Resonant Frequency ~ 20KHz (SPL drop ~ 0dB)
  • Distortion: Less than 5% (at 1.6KHz, 0.89 Vrms)
  • Operating Temperature: -25℃ ~ +65℃
  • Storage Temperature: -25℃ ~ +65℃
  • Reliability Tests include: High/Low Temperature Cycle Test, Humidity Resistance Test, Continuous Load Test (unweighted white noise 2.83 Vrms for 100 hours), Drop Test (75cm free fall onto concrete floor, 10 times), Abnormal Sound Test (2.2 Vrms / 200~5000Hz sine wave), Polarity Test (diaphragm shall move forward when positive DC current is applied to "+" or marked terminal)

Applications

AI Translation
  • Multimedia products