XHXDZ 36MM-8Ω2W
| Manufacturer | XHXDZAsian Brands |
| MPN | 36MM-8Ω2W |
| LCSC Part # | C50387187 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5% 8Ω Electromagnetic 700Hz 94dB 2W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | XHXDZ | |
| Packaging | - | |
| Diameter(φD) | 36mm | |
| Total Harmonic Distortion(THD) | 5% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 700Hz | |
| Sound Pressure Level(SPL) | 94dB | |
| Rated Power | 2W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Impedance: 8.0Ω ±20% (at 1.6K Hz, 1.0 Vrms)
- Rated Input Power: 2.0 Watt (continuous 24 hours at 2.83 Vrms noise)
- Maximum Input Power: 2.5 Watt
- Minimum Resonant Frequency: 700Hz ±20%
- Sound Pressure Level: 94±3dB (0.1 Watt, 0.1m distance, average at 0.8K, 1.0K, 1.5K, 2.0K Hz)
- Effective Frequency Range: Fo ~ 20KHz (based on SPL +0dB)
- Distortion: Less than 5% (at 1.6KHz, 2.83 Vrms)
- Operating Temperature: -25℃ ~ +50℃
- Storage Temperature: -25℃ ~ +55℃
In-Stock: 169
169 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5216 | $ 0.52 |
| 10+ | $ 0.4127 | $ 4.13 |
| 30+ | $ 0.3667 | $ 11.00 |
| 200+ | $ 0.3084 | $ 61.68 |
| 400+ | $ 0.2839 | $ 113.56 |
| 1,000+ | $ 0.2685 | $ 268.50 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | XHXDZ | |
| Packaging | - | |
| Diameter(φD) | 36mm | |
| Total Harmonic Distortion(THD) | 5% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 700Hz | |
| Sound Pressure Level(SPL) | 94dB | |
| Rated Power | 2W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Impedance: 8.0Ω ±20% (at 1.6K Hz, 1.0 Vrms)
- Rated Input Power: 2.0 Watt (continuous 24 hours at 2.83 Vrms noise)
- Maximum Input Power: 2.5 Watt
- Minimum Resonant Frequency: 700Hz ±20%
- Sound Pressure Level: 94±3dB (0.1 Watt, 0.1m distance, average at 0.8K, 1.0K, 1.5K, 2.0K Hz)
- Effective Frequency Range: Fo ~ 20KHz (based on SPL +0dB)
- Distortion: Less than 5% (at 1.6KHz, 2.83 Vrms)
- Operating Temperature: -25℃ ~ +50℃
- Storage Temperature: -25℃ ~ +55℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



