LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XHXDZ HC3527-L150MM product image
  • HC3527-L150MM thumbnail 1
  • HC3527-L150MM thumbnail 2
  • HC3527-L150MM thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XHXDZ HC3527-L150MMRoHS

Manufacturer
XHXDZAsian Brands
MPN
HC3527-L150MM
LCSC Part #
C50387100
Packaging
-
Customer #
Key Attributes
Passive (Externally Driven) 3kHz 5V Piezoelectric Alarms, Buzzers, and Sirens RoHS
Datasheetpdf iconXHXDZ HC3527-L150MM

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Alarms, Buzzers, and Sirens
ManufacturerXHXDZ
Packaging-
Operating Temperature-20℃~+70℃
Driver CircuitryPassive (Externally Driven)
Diameter(φD)34.5mm
Resonant Frequency3kHz
Voltage Rating5V
TechnologyPiezoelectric
Current Consumption2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2264$ 1.13
50+$ 0.1772$ 8.86
200+$ 0.1561$ 31.22
500+$ 0.1298$ 64.90
2,500+$ 0.1181$ 295.25
5,000+$ 0.111$ 555.00
Standard Packaging100/Full Bag
Better price for more quantity?
$