LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM837M/TR product image
  • LM837M/TR thumbnail 1
  • LM837M/TR thumbnail 2
  • LM837M/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM837M/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM837M/TR
LCSC Part #
C50345922
Packaging
SOP-14
Customer #
Key Attributes
4 500uV 5V/us 110dB 100nA 6mA 15MHz SOP-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconHGSEMI LM837M/TR
In-Stock: 2,365
2,365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4463$ 0.45
10+$ 0.3543$ 3.54
30+$ 0.3144$ 9.43
100+$ 0.2653$ 26.53
500+$ 0.2423$ 121.15
1,000+$ 0.2301$ 230.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingSOP-14
Number of Channels4
Vos - Input Offset Voltage500uV
Slew Rate5V/us
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current100nA
Output Current-
Maximum Power Supply Range (Vdd-Vss)32V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current6mA
Gain Bandwidth Product15MHz
Input Voltage Noise Density-
Rail to Rail-
Dual Supply-16V~-2V;2V~16V
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

LM837 is a quad operational amplifier designed for improved tone control, ideally suited for audio applications. It features low noise, high gain-bandwidth, high output current, and low distortion, making it suitable not only for the acoustic electronics sections of audio preamplifiers and active filters, but also for industrial measurement instruments. At high output current, it is also applicable for headphone amplifiers. In addition, it can be used as a general-purpose portable op-amp operating from a single low-voltage supply with appropriate biasing.

Features

AI Translation
  • Operating Voltage: ±2V ~ ±16V
  • Low Input Noise Voltage: 0.8μV rms (typical)
  • Wide Gain Bandwidth Product: 15MHz (typical)
  • Low Distortion: 0.0005% (typical)
  • Slew Rate: 5V/μs (typical)
  • Package: DIP-14, SOP-14, TSSOP-14
  • Bipolar Technology

Applications

AI Translation
  • Audio preamplifier
  • Active filter
  • Industrial measurement instrument
  • Headphone amplifier
  • Low-voltage single-supply general-purpose op-amp