T90A Smart Soldering Iron Kit Standard Set (Main Unit + 210-KU Knife Tip + 140W C2C Cable + TH30 Mini Silicone Soldering Iron Stand)
| Manufacturer | ALIENTEKAsian Brands |
| MPN | T90A |
| LCSC Part # | C50345905 |
| Packaging | - |
| Customer # | |
| Key Attributes | Electric Soldering Iron |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Electric Soldering Iron | |
| Manufacturer | ALIENTEK | |
| Packaging | - | |
| size | 178*16mm | |
| power | 18-65W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 27.8141 | $ 27.81 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

