ZHHXDZ DRV8872DDARQ1-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | DRV8872DDARQ1-HX |
| LCSC Part # | C50345549 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.8V~33V | |
| Quiescent Current(Iq) | 10nA | |
| Output Current | - | |
| Peak Current | 4A | |
| RDS(on) | 600mΩ | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8872DDARQ1-HX is a high-performance motor driver featuring an integrated H-bridge design capable of effectively driving brushed DC motors. The device determines the maximum operating current by setting a current sense resistor on the ISEN pin. When the voltage on the ISEN pin reaches the built-in threshold of 0.35V, the current regulation function is triggered, significantly limiting the large currents generated under startup and stall conditions. The peak output current reaches 4A, while the RMS current is 2A (the specific values depend on PCB thermal dissipation). In addition, the device features a low-power sleep mode that achieves ultra-low quiescent current consumption by shutting down internal circuitry. Internal protection features include UVLO, overcurrent protection, and overtemperature protection. When a fault occurs, the nFAULT output is pulled low to report the fault. Once the fault is cleared, the device automatically returns to normal operation.
Features
- Drives one DC brushed motor or two solenoids
- 2.8V to 33V supply voltage range
- High current capability: 4A peak (conditions: 24V, TA = 25°C); 2A continuous (conditions: 24V, TA = 25°C)
- RDSON 600mΩ (high-side + low-side, conditions: 4.5~33V, TA = 25°C)
- PWM control interface
- Integrated current regulation
- ISEN pin sets chopping current
- Low-power sleep mode, quiescent current < 1μA
- Supports 1.8V, 3.3V, 5.0V input logic levels
- Protection features: VM UVLO, OCP, OTP, nFAULT output
- Package: SOP-8
Applications
- Electronic hospital beds and bed controllers
- Robotic vacuum cleaners
- Washing machines and dryers
- Coffee machines
- POS terminals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3827$ 0.3445 | $ 1.72 |
| 50+ | $ 0.3033$ 0.2730 | $ 13.65 |
| 150+ | $ 0.2684$ 0.2416 | $ 36.24 |
| 500+ | $ 0.2255$ 0.2030 | $ 101.50 |
| 2,500+ | $ 0.2065$ 0.1859 | $ 464.75 |
| 5,000+ | $ 0.1953$ 0.1758 | $ 879.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Number of H-bridges | - | |
| Features | Current sensing/regulation function | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.8V~33V | |
| Quiescent Current(Iq) | 10nA | |
| Output Current | - | |
| Peak Current | 4A | |
| RDS(on) | 600mΩ | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8872DDARQ1-HX is a high-performance motor driver featuring an integrated H-bridge design capable of effectively driving brushed DC motors. The device determines the maximum operating current by setting a current sense resistor on the ISEN pin. When the voltage on the ISEN pin reaches the built-in threshold of 0.35V, the current regulation function is triggered, significantly limiting the large currents generated under startup and stall conditions. The peak output current reaches 4A, while the RMS current is 2A (the specific values depend on PCB thermal dissipation). In addition, the device features a low-power sleep mode that achieves ultra-low quiescent current consumption by shutting down internal circuitry. Internal protection features include UVLO, overcurrent protection, and overtemperature protection. When a fault occurs, the nFAULT output is pulled low to report the fault. Once the fault is cleared, the device automatically returns to normal operation.
Features
- Drives one DC brushed motor or two solenoids
- 2.8V to 33V supply voltage range
- High current capability: 4A peak (conditions: 24V, TA = 25°C); 2A continuous (conditions: 24V, TA = 25°C)
- RDSON 600mΩ (high-side + low-side, conditions: 4.5~33V, TA = 25°C)
- PWM control interface
- Integrated current regulation
- ISEN pin sets chopping current
- Low-power sleep mode, quiescent current < 1μA
- Supports 1.8V, 3.3V, 5.0V input logic levels
- Protection features: VM UVLO, OCP, OTP, nFAULT output
- Package: SOP-8
Applications
- Electronic hospital beds and bed controllers
- Robotic vacuum cleaners
- Washing machines and dryers
- Coffee machines
- POS terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



