HGSEMI MCP6002AIM/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | MCP6002AIM/TR |
| LCSC Part # | C50314587 |
| Package | SOP-8 |
| Customer # | |
| Description | 2 500uV 1.2V/us 1pA 83dB 1.5MHz 75uA Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,425
2,425
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1075 | $ 0.54 |
50+ | $ 0.0854 | $ 4.27 |
150+ | $ 0.0744 | $ 11.16 |
500+ | $ 0.0661 | $ 33.05 |
2,500+ | $ 0.0594 | $ 148.50 |
5,000+ | $ 0.0561 | $ 280.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$