HGSEMI LMV721AIN
| Manufacturer | HGSEMIAsian Brands |
| MPN | LMV721AIN |
| LCSC Part # | C50314585 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 500uV 8.5V/us 70dB 10pA 400uA 10MHz Rail-to-Rail Input, Rail-to-Rail Output DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 8.5V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 140mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.6uV/℃ | |
| Quiescent Current | 400uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 9.5nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series offers low-voltage operation with rail-to-rail input and output, excellent speed-power ratio, outstanding bandwidth (10MHz), and slew rate (8.5V/μs). The op-amps are unity-gain stable with ultra-low input bias current. Offset voltage is low, guaranteed not to exceed 0.5mV at 25°C, Vs=5V, VCM=Vs/2. These op-amps operate from a single supply of 2.1V to 5.5V or dual supplies of ±1.05V to ±2.75V. The devices are ideal for sensor interfaces, active filters, and portable applications.
Features
- High gain bandwidth: 10MHz
- Excellent slew rate: 8.5V/μs
- Rail-to-rail input and output
- Low offset voltage: ±0.5mV max
- Input voltage range: -0.2V to +5.7V (at Vs=5.5V)
- Supply voltage range: +2.1V to +5.5V
- Operating temperature range: -40°C to +125°C
- Compact packages: SOT-23-5, DIP-8, SOP-8, SOP-14, TSSOP-14, MSOP-8, DFN-8 2×2
Applications
- Sensors
- Active filters
- Test equipment
- Driving A/D converters
- Photodiode amplification
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1473 | $ 0.74 |
| 50+ | $ 0.1164 | $ 5.82 |
| 150+ | $ 0.1031 | $ 15.47 |
| 500+ | $ 0.0866 | $ 43.30 |
| 2,000+ | $ 0.0792 | $ 158.40 |
| 4,000+ | $ 0.0748 | $ 299.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 8.5V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 140mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.6uV/℃ | |
| Quiescent Current | 400uA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 9.5nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series offers low-voltage operation with rail-to-rail input and output, excellent speed-power ratio, outstanding bandwidth (10MHz), and slew rate (8.5V/μs). The op-amps are unity-gain stable with ultra-low input bias current. Offset voltage is low, guaranteed not to exceed 0.5mV at 25°C, Vs=5V, VCM=Vs/2. These op-amps operate from a single supply of 2.1V to 5.5V or dual supplies of ±1.05V to ±2.75V. The devices are ideal for sensor interfaces, active filters, and portable applications.
Features
- High gain bandwidth: 10MHz
- Excellent slew rate: 8.5V/μs
- Rail-to-rail input and output
- Low offset voltage: ±0.5mV max
- Input voltage range: -0.2V to +5.7V (at Vs=5.5V)
- Supply voltage range: +2.1V to +5.5V
- Operating temperature range: -40°C to +125°C
- Compact packages: SOT-23-5, DIP-8, SOP-8, SOP-14, TSSOP-14, MSOP-8, DFN-8 2×2
Applications
- Sensors
- Active filters
- Test equipment
- Driving A/D converters
- Photodiode amplification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



