Gettop BOM6027BL-G363CX
| Manufacturer | GettopAsian Brands |
| MPN | BOM6027BL-G363CX |
| LCSC Part # | C50275746 |
| Packaging | - |
| Customer # | |
| Key Attributes | Omnidirectional -36dB 2.2kΩ 68dB Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Gettop | |
| Packaging | - | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - | |
| Sensitivity | -36dB | |
| Height | 2.7mm | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 68dB | |
| Operating Temperature | -20℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 87
87 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5489 | $ 0.55 |
| 10+ | $ 0.443 | $ 4.43 |
| 30+ | $ 0.3909 | $ 11.73 |
| 100+ | $ 0.3388 | $ 33.88 |
| 500+ | $ 0.3062 | $ 153.10 |
| 1,000+ | $ 0.2916 | $ 291.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Gettop | |
| Packaging | - | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | - | |
| Sensitivity | -36dB | |
| Height | 2.7mm | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 68dB | |
| Operating Temperature | -20℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



