MDD(Microdiode Semiconductor) MDDG06R01L
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | MDDG06R01L |
| LCSC Part # | C50176503 |
| Package | TOLL |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 330A TOLL |
| Description | 60V 1.2mΩ@10V 1 N-channel 330W TOLL Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | TOLL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,744
1,744
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9812 | $ 0.98 |
10+ | $ 0.7882 | $ 7.88 |
30+ | $ 0.6908 | $ 20.72 |
100+ | $ 0.5951 | $ 59.51 |
500+ | $ 0.5377 | $ 268.85 |
1,000+ | $ 0.5074 | $ 507.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$