LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM1117M-3.3/TR-HG product image
  • LM1117M-3.3/TR-HG thumbnail 1
  • LM1117M-3.3/TR-HG thumbnail 2
  • LM1117M-3.3/TR-HG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM1117M-3.3/TR-HGRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM1117M-3.3/TR-HG
LCSC Part #
C498327
Packaging
SOP-8
Customer #
Key Attributes
3.3V Positive Fixed SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconHGSEMI LM1117M-3.3/TR-HG
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0972$ 0.49
50+$ 0.078$ 3.90
150+$ 0.0684$ 10.26
500+$ 0.0612$ 30.60
2,500+$ 0.05$ 125.00
5,000+$ 0.0471$ 235.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingSOP-8
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)10mA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

LM1117 is a positive-voltage-output low-dropout three-terminal linear voltage regulator with a dropout voltage of 1.2V at 300mA output current. LM1117 is available in fixed and adjustable output voltage versions. The fixed output voltages of 1.5V, 1.8V, 2.5V, 3.3V, 5.0V and the adjustable version offer 1% voltage accuracy; fixed voltage versions offer 2% output voltage accuracy. LM1117 integrates internal overtemperature protection and current limiting circuits, making it suitable for a wide range of electronic products. LM1117 is a low-dropout regulator whose pass element consists of an NPN transistor driven by a PNP transistor; the dropout voltage is defined as: VDROP = VBE + VSAT. LM1117 is available in both fixed and adjustable versions with output voltages of 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. An on-chip thermal shutdown circuit provides overload and overtemperature protection against excessive junction temperatures caused by elevated ambient temperatures. To ensure stability of the LM1117, the adjustable version requires a minimum 22μF tantalum capacitor on the output, while the fixed voltage version may use a smaller capacitor depending on the specific application. In general, the stability of a linear regulator decreases as output current increases.

Features

AI Translation
  • Fixed output voltages: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V, and adjustable output versions
  • Adjustable version output voltage accuracy: 1%
  • Fixed voltage output accuracy: 2%
  • Low dropout voltage: only 1.2V at 300mA output current
  • Current limiting
  • Thermal shutdown
  • Temperature range: -40°C ~ 85°C

Applications

AI Translation
  • Laptops, PDAs, and notebook computers
  • Battery chargers
  • SCSI-II active termination
  • Mobile phones
  • Cordless phones
  • Battery-powered systems
  • Portable devices
  • Post-regulation for switching power supplies