LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM1117T-1.2 product image
  • LM1117T-1.2 thumbnail 1
  • LM1117T-1.2 thumbnail 2
  • LM1117T-1.2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM1117T-1.2RoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM1117T-1.2
LCSC Part #
C498322
Packaging
TO-220
Customer #
Key Attributes
IC REG LINEAR 1.2V 1A TO-220
Datasheetpdf iconHGSEMI LM1117T-1.2
In-Stock: 650
650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3288$ 1.64
50+$ 0.2582$ 12.91
150+$ 0.2279$ 34.19
500+$ 0.1902$ 95.10
2,000+$ 0.1734$ 346.80
5,000+$ 0.1633$ 816.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingTO-220
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)10mA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

LM1117 is a positive-voltage low-dropout linear voltage regulator in a three-terminal package, with a dropout voltage of 1.2V at 1A output current. The device is available in both fixed and adjustable output voltage versions. Fixed output voltages include 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. The adjustable version offers 1% output voltage accuracy, while the fixed voltage versions offer 2% accuracy. The LM1117 integrates internal thermal shutdown and current limiting circuits, making it suitable for a wide range of electronic applications.

Features

AI Translation
  • Fixed output voltages: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V, and adjustable output versions
  • Adjustable version output voltage accuracy: 1%
  • Fixed voltage output accuracy: 2%
  • Low dropout voltage: 1.2V at 1A output current
  • Current limiting
  • Thermal shutdown
  • Temperature range: -40℃ ~ 125℃

Applications

AI Translation
  • Desktop computers, PDAs, and laptops
  • Battery chargers
  • SCSI-II active terminators
  • Mobile phones
  • Cordless phones