HGSEMI LM1117MP-3.3/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM1117MP-3.3/TR |
| LCSC Part # | C498153 |
| Packaging | SOT-223-3L |
| Customer # | |
| Key Attributes | 1A LDO Voltage Regulator Circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-223-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM1117 is a positive-output low-dropout linear voltage regulator with a dropout voltage of 1.2V at 1A output current. The device is available in fixed-output and adjustable-output versions. Fixed output voltages include 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. The adjustable version offers 1% output voltage accuracy, while the fixed-voltage version provides 2% accuracy. The LM1117 integrates internal overtemperature protection and current limiting circuitry, making it suitable for a wide range of electronic applications.
Features
- Fixed output voltage versions: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V, and adjustable output version
- Adjustable version output voltage accuracy: 1%
- Fixed voltage output accuracy: 2%
- Low dropout voltage: 1.2V at 1A output current
- Current limiting
- Thermal shutdown
- Temperature range: -40℃ ~ 125℃
Applications
- Laptop computers
- PDAs and notebook computers
- Battery chargers
- Mobile phones
- Portable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0951 | $ 0.48 |
| 50+ | $ 0.0757 | $ 3.79 |
| 150+ | $ 0.066 | $ 9.90 |
| 500+ | $ 0.0587 | $ 29.35 |
| 2,500+ | $ 0.0521 | $ 130.25 |
| 5,000+ | $ 0.0491 | $ 245.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-223-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM1117 is a positive-output low-dropout linear voltage regulator with a dropout voltage of 1.2V at 1A output current. The device is available in fixed-output and adjustable-output versions. Fixed output voltages include 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. The adjustable version offers 1% output voltage accuracy, while the fixed-voltage version provides 2% accuracy. The LM1117 integrates internal overtemperature protection and current limiting circuitry, making it suitable for a wide range of electronic applications.
Features
- Fixed output voltage versions: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V, and adjustable output version
- Adjustable version output voltage accuracy: 1%
- Fixed voltage output accuracy: 2%
- Low dropout voltage: 1.2V at 1A output current
- Current limiting
- Thermal shutdown
- Temperature range: -40℃ ~ 125℃
Applications
- Laptop computers
- PDAs and notebook computers
- Battery chargers
- Mobile phones
- Portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



